EMM24DRXS

Heilind Number:SULEMM24DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRXS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRXS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM24DRXS. This female connector features two rows, side-hole mount type, and gold-plated thru-hole termination for secure and reliable connections. With a pitch of 3.96mm (.156 in) and a contact type of full bellow, it ensures efficient signal transmission. Operating at voltages up to 950 VAC and amperages of 5A, it's suitable for high-power applications. The straight orientation and 48 positions offer versatility in PCB assemblies. Constructed with high-quality materials, including phosphor bronze contacts, it guarantees durability. With an extended operating temperature range of -65 to 125°C, it's ideal for use in various environments. The connector's compact design, measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, saves space on the board. Tailored for reliability and performance, this connector is a must-have for demanding electronic projects.