EMM24DRYH

Heilind Number:SULEMM24DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DRYH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM24DRYH. Designed for high-performance applications, this connector features a Female gender with two rows, ensuring secure and reliable connections. With a mount type of Clearance Hole and termination method of Thru Hole, installation is a breeze. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Each connector has 48 positions with a pitch of 3.96mm (.156 in) and can handle up to 5A and 950 VAC, making it suitable for a wide range of power and signal transmission tasks. The Full Bellow contact type guarantees optimal contact pressure and signal integrity. Operating smoothly in environments ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, with a tail length of 10.8mm (.425 in), it offers a compact yet robust solution for your connectivity needs. Gold termination plating ensures long-term reliability. Whether it's for industrial, aerospace, or telecommunications applications, the EMM24DRYH is a top choice for demanding environments.