EMM24DRYI

Heilind Number:SULEMM24DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRYI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRYI

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM24DRYI, offers reliable connectivity in various electronic applications. With a current rating of 5A and a voltage rating of 950 VAC, this connector is suitable for high-power environments. Featuring a female gender, straight orientation, and threaded mount type, it provides secure and stable connections. The 48 positions and 2 rows allow for versatile use in PCB assemblies. The contact material of Phosphor Bronze and gold plating ensure excellent signal transmission and durability. With a pitch of 3.96mm and a tail length of 10.8mm, it offers easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, saves space on the board. Suitable for hi-rel applications, this connector meets the highest quality standards. Upgrade your electronic designs with the EMM24DRYI connector.