| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DRYN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | 10.4 mm, .41 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM24DRYN-S13 |
EMM24DRYN-S13
| Heilind Number: | SULEMM24DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EMM24DRYN-S13. Designed for high-performance applications, this female connector features two rows of 48 gold-plated contacts for secure and reliable connections. With a pitch of 3.96mm (.156in) and a voltage rating of 950 VAC, it ensures efficient power transmission. The full bellow contact type and straddle orientation optimize signal integrity, while the termination method of card extender with gold plating guarantees durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), allows for space-saving installation on PCBs. Trust in the EMM24DRYNS13 for seamless board-to-board connectivity in your electronic systems.

