| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DRYN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEMM24DRYN |
EMM24DRYN
| Heilind Number: | SULEMM24DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM24DRYN, designed for high-performance connectivity in demanding environments. With a female gender and two rows of 48 positions, this connector offers secure and efficient mating. The contact material, Phosphor Bronze, and gold plating ensure reliable signal transmission with a rated voltage of 950 VAC and amperage of 5A. Featuring a straight orientation and thru-hole termination method, installation is convenient and durable. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. With a compact size of 10.95mm height and .325 in width, it is ideal for space-constrained PCB layouts. Trust in the EMM24DRYN for your connectivity needs.

