| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DRYS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM24DRYS |
EMM24DRYS
| Heilind Number: | SULEMM24DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM24DRYS Board To Board PCB Connector, a high-performance component designed for reliable and efficient power transmission in electronic devices. With a current rating of 5 A and voltage capability of up to 950 VAC, this connector ensures safe and stable connectivity in demanding applications. Featuring a durable construction with Phosphor Bronze contacts and Gold plating, it guarantees excellent conductivity and corrosion resistance. The 2-row, 48-position design with Thru Hole termination and Side Hole mount type offers easy installation and secure attachment to PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it is suitable for use in a wide range of environments. Trust in the EMM24DRYS for high-reliability connections in your electronic systems.

