EMM24DSAH

Heilind Number:SULEMM24DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSAH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DSAH

Detailed Description

Introducing the EMM24DSAH, a high-performance PCB connector designed for demanding applications. Built with PBT housing and Phosphor Bronze contacts, this female connector ensures reliable connectivity. With a current rating of 5 A and a voltage rating of 950 VAC, it is suitable for power and signal transmission. Featuring two rows of 48 positions at a 3.96 mm pitch, it offers ample connectivity options. The Thru Hole termination method and gold-plated contacts guarantee secure and durable connections. Its Right Angle orientation and compact design, with a height of 10.95 mm and width of 8.26 mm, make it ideal for space-constrained layouts. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications, the EMM24DSAH is a trusted solution for your connectivity needs.