| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DSAI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM24DSAI |
EMM24DSAI
| Heilind Number: | SULEMM24DSAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DSAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM24DSAI, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a durable PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity with a current rating of 5A and a maximum voltage of 950VAC. Featuring a two-row, 48-position layout with a 3.96mm pitch, it offers ample connectivity options for your PCBs. The threaded mounting and thru-hole termination method guarantee secure attachment, while the right-angle orientation and low-profile design make it suitable for space-constrained applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industrial environments. Trust the EMM24DSAI for efficient and durable board-to-board connections.

