EMM24DSAN

Heilind Number:SULEMM24DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSAN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DSAN

Detailed Description

The EMM24DSAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 3.96mm (.156in), this connector offers reliable connectivity in a compact form factor. With a voltage rating of 950VAC and an amperage of 5A, it ensures safe and efficient power transmission. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation make it suitable for space-constrained installations. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is ideal for use in harsh environments. With 48 positions and a tail length of 6.85mm (.27in), it provides ample connectivity options. Gold termination plating ensures durable and low-resistance connections. This connector is RoHS compliant and meets industry standards for quality and reliability. Perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications, the EMM24DSAN is the optimal choice for your connectivity needs.