EMM24DSAS

Heilind Number:SULEMM24DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSAS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DSAS

Detailed Description

Introducing the EMM24DSAS, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power delivery. Featuring two rows of 48 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The Full Bellow contact type and Thru Hole termination method offer secure and stable connections. Its right-angle orientation and side-hole mount type allow for versatile installation, while the operating temperature range of -65 to 125 °C ensures suitability for various environments. Measuring 10.95 mm in height and with a tail length of 6.85 mm, this connector is compact yet efficient. Perfect for high-speed data transmission and power applications, the EMM24DSAS is a must-have component for demanding electronic designs.