EMM24DSEH-S13

Heilind Number:SULEMM24DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSEH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DSEH-S13

Detailed Description

Introducing the EMM24DSEH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient connectivity even in harsh environments. Its dual-row, 48-position layout with a pitch of 3.96mm allows for high-density PCB designs. The female connector, featuring a clearance hole mount type and card extender termination method, offers easy installation. Operating at an impressive voltage of 950VAC and amperage of 5A, it meets stringent industry standards. The full bellow contact type and straddle orientation further enhance its durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in a variety of industrial and commercial applications. Don't compromise on quality and performance – choose the EMM24DSEH-S13 for your connectivity needs.