EMM24DSEH-S243

Heilind Number:SULEMM24DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSEH-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DSEH-S243

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM24DSEH-S243. Designed for high-performance applications, this connector features a female gender with 1 row and a clearance hole mount type. Its contact termination method uses eyelets, ensuring secure connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for a wide range of electronic systems. Its full bellow contact type and straight orientation provide easy mating. With 24 positions and a tail length of 4.73mm (.186 in), it allows for complex board-to-board connections. Operating in temperatures ranging from -65 to 125°C, this connector is reliable in harsh environments. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is compact yet sturdy. The termination plating of gold ensures long-term durability. This connector is part of our extensive range of hi-rel products, meeting the highest standards of quality and performance. Upgrade your electronic systems with the EMM24DSEHS243 connector.