EMM24DSEH

Heilind Number:SULEMM24DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSEH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DSEH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board and Card Edge Connector, SKU EMM24DSEH, designed for high-performance applications. With a 5A amperage and 950VAC voltage rating, this connector ensures reliable power transmission. Featuring a female gender, two rows, and clearance hole mount type, it offers easy installation. The termination method using eyelets and contact material of phosphor bronze with gold plating guarantee excellent conductivity. With a pitch of 3.96mm, it accommodates precise connections in a 48-position setup. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation, full bellow contact type, and 10.95mm connector height provide durability and stability. Measuring 8.26mm in width and with termination plating also in gold, it ensures longevity and consistent performance. The EMM24DSEH connector is a reliable solution for demanding board-to-board and card edge connectivity requirements.