EMM24DSEI-S13

Heilind Number:SULEMM24DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DSEI-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM24DSEI-S13, designed for high-performance applications. With a compact size and a 2-row configuration, this female connector features threaded mounting and card extender termination method for secure and reliable connections. Its contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity. Operating at 5A and 950VAC, it offers 48 positions with a pitch of 3.96mm (.156in) and full bellow contact type. The orientation is straddle, with a tail length of 5.33mm (.21in). Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. Measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, this connector is suitable for various PCB applications. Terminated in gold, it guarantees long-lasting performance. Perfect for hi-rel industries, it is a top choice for demanding connectivity needs.