EMM24DSEI

Heilind Number:SULEMM24DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DSEI

Detailed Description

Introducing the EMM24DSEI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with a current rating of 5 A and a voltage rating of 950 VAC. With two rows and 48 positions, it provides ample connectivity options for your PCB assembly. The threaded mount and eyelet termination method ensure secure and stable installation. Gold contact plating and a full bellow design guarantee optimal signal transmission. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Measuring 10.95 mm in height and .325 in width, it is compact yet robust. Ideal for hi-rel applications in aerospace, defense, and industrial settings, the EMM24DSEI is the perfect choice for your connectivity needs.