| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DSEN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM24DSEN-S13 |
EMM24DSEN-S13
| Heilind Number: | SULEMM24DSEN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DSEN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM24DSEN-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. This female connector features two rows of 48 positions, allowing for efficient data transmission. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures reliable power delivery. The termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straddle orientation and compact dimensions of 10.95mm (.431 in) height and 8.26mm (.325 in) width make it ideal for space-constrained PCB layouts. Trust in the EMM24DSENS13 for secure and durable interconnection solutions.

