EMM24DSEN-S243

Heilind Number:SULEMM24DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DSEN-S243

Detailed Description

The PBT & Phosphor Bronze 3A Female Connector, SKU EMM24DSEN-S243, is a high-performance component designed for reliable board-to-board PCB connections. With a single row layout and straight orientation, this connector features full bellow contact type made of durable phosphor bronze with gold plating, ensuring optimal conductivity and longevity. Its 24 positions, 3.96mm pitch, and 950VAC voltage rating make it suitable for various applications. The termination method via eyelets and gold-plated tail length of 4.73mm provide secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, measuring 10.95mm in height and 8.26mm in width, allows for space-efficient PCB integration. Certified for quality and performance, this connector is part of the reliable EMM24DSENS243 series.