EMM24DSEN

Heilind Number:SULEMM24DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DSEN

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female PCB Connector, SKU EMM24DSEN. With an amperage of 5A and a voltage rating of 950VAC, this connector is designed for high-performance applications. Featuring two rows of 48 positions with a pitch of 3.96mm (.156in), it offers reliable connectivity on your PCB. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Termination is done through eyelets, and the connector is oriented straight with a tail length of 5.72mm (.225in). Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact design, measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, this connector is ideal for space-constrained applications in hi-rel settings, making it a valuable component for your electronic projects.