EMM24DSES

Heilind Number:SULEMM24DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DSES

Detailed Description

The EMM24DSES is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a side hole mount type, offers easy installation on circuit boards. The termination method using eyelets guarantees secure connections. The gold-plated phosphor bronze contacts provide excellent conductivity, even at 950 VAC and 5 A. With a pitch of 3.96 mm (.156 in) and 48 positions, it allows for efficient signal transmission. The full bellow design and straight orientation further enhance its functionality. Operating in a wide temperature range (-65 to 125 °C), this connector is suitable for various industries. Its compact size, with a height of 10.95 mm (.431 in) and width of 8.26 mm (.325 in), makes it ideal for space-constrained applications. Perfect for board-to-board and card edge connections, the EMM24DSES is a reliable solution for your connectivity needs.