EMM24DSUH

Heilind Number:SULEMM24DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM24DSUH

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMM24DSUH, offers high-performance connectivity with an amperage rating of 5A and a voltage capacity of 950VAC. Featuring 24 positions in a single row, this connector is designed for efficient and reliable signal transmission. The clearance hole mount type and thru-hole termination method ensure easy installation on PCBs. Its phosphor bronze contacts with gold plating guarantee optimal conductivity and durability. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and full bellow contact type further enhance its versatility. Measuring 10.95mm in height and .325 inches in width, this connector is compact yet robust. Ideal for use in hi-rel environments, it is a dependable choice for demanding electronic systems.