EMM24DSUI

Heilind Number:SULEMM24DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM24DSUI

Detailed Description

The PBT & Phosphor Bronze 24-Position Female Connector ( EMM24DSUI) is a versatile and high-performance component designed for reliable board-to-board and card edge connections. With a threaded mount type and through-hole termination method, this connector ensures secure and stable installation. Featuring contact materials of Phosphor Bronze with Gold plating, it guarantees excellent conductivity and corrosion resistance. The Full Bellow contact type and straight orientation further enhance its functionality. Operating at up to 950 VAC and 5 A, this connector is suitable for a wide range of applications. With a pitch of 3.96 mm, it offers efficient signal transmission. Its rugged construction, with an operating temperature range of -65 to 125 °C, makes it ideal for demanding environments. The connector's compact size, measuring 10.95 mm in height and .325 in (8.26 mm) in width, allows for space-saving installation on PCBs. Gold termination plating ensures long-term reliability. Whether used in industrial machinery, telecommunications, or aerospace systems, the EMM24DSUI is a dependable connectivity solution.