EMM24DSUN

Heilind Number:SULEMM24DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM24DSUN

Detailed Description

The PBT & Phosphor Bronze Female Connector, featuring 24 positions with a pitch of 3.96mm, is a high-quality component designed for board-to-board PCB connections. With a voltage rating of 950 VAC and an amperage of 5A, this straight orientation connector ensures reliable power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. Its full bellow contact type and termination method through hole ensure secure and stable connections. With a tail length of 5.33mm and a compact height of 10.95mm, it offers versatility in installation. Perfect for high-performance electronic systems, this connector meets the highest standards of quality and reliability.