EMM24DSUS

Heilind Number:SULEMM24DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSUS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DSUS

Detailed Description

Introducing the EMM24DSUS, a high-performance board-to-board PCB connector designed for durability and reliability in demanding electronic applications. With a female gender, single row configuration, and side hole mount type, this connector offers seamless integration into your circuitry. Featuring phosphor bronze contacts plated with gold, it ensures optimal conductivity and signal transmission. The full bellow contact type and straight orientation provide secure connections in tight spaces. With 24 positions and a voltage rating of 950 VAC, it's suitable for a wide range of power and signal applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable board space without compromising functionality. Trust the EMM24DSUS for your connectivity needs, where quality meets efficiency.