EMM24DSXH

Heilind Number:SULEMM24DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSXH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DSXH

Detailed Description

Introducing the PBT & Phosphor Bronze 24-Position Female Board-to-Board PCB Connector, SKU EMM24DSXH. Designed for high-performance applications, this connector features a clearance hole mount type and through-hole termination method for secure and reliable connectivity. With a current rating of 5A and a voltage withstand of 950 VAC, it ensures efficient power transmission. The contacts, made of gold-plated phosphor bronze, offer excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and 3.96mm pitch allow for easy installation on PCBs. With a compact size of 10.95mm in height and .325in in width, it saves space while delivering high functionality. Perfect for use in aerospace, defense, and other demanding industries, this connector meets the stringent requirements for reliability and performance. Upgrade your connectivity solutions with the EMM24DSXH.