EMM24DSXI

Heilind Number:SULEMM24DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM24DSXI

Detailed Description

The PBT & Phosphor Bronze Female Connector EMM24DSXI is a reliable and high-performance component designed for board-to-board PCB connections. With a current rating of 5A and a voltage capacity of 950 VAC, this connector ensures efficient power transmission. Featuring 24 positions in a single row, it offers ample connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable installation. Constructed with Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environmental conditions. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it space-efficient. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, this connector, acronymed EMM24DSXI, is a dependable choice for your connectivity needs.