EMM24DSXN

Heilind Number:SULEMM24DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DSXN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DSXN

Detailed Description

Introducing the EMM24DSXN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials and Gold contact plating, this connector ensures reliable connectivity in harsh environments. The Female gender, straight orientation, and 24 positions make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 125 °C and capable of handling up to 5A current and 950VAC voltage, it's suitable for critical systems. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. With a compact form factor, measuring 10.95mm in height and 8.26mm in width, it saves valuable board space. Ideal for industrial, aerospace, or telecommunications applications, the EMM24DSXN is a dependable choice for your connectivity needs.