| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM24DTAD |
EMM24DTAD
| Heilind Number: | SULEMM24DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM24DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold contact plating, ensuring reliable conductivity and durability. With a 3A amperage rating and voltage tolerance of 950 VAC, it is suitable for power and signal transmission. The contact type, loop bellow, and right-angle orientation make it versatile for various PCB layouts. Boasting 48 positions and a 2.54mm tail length, it offers ample connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is perfect for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Trust the EMM24DTAD for secure and efficient board-to-board connections in your electronic designs.

