EMM24DTAI

Heilind Number:SULEMM24DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DTAI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DTAI

Detailed Description

Featuring a robust design, the EMM24DTAI PCB Connector ensures reliable connectivity in demanding environments. With a current rating of 3 A and a voltage capacity of 950 VAC, this female connector is ideal for high-power applications. Its two rows of contacts, made of gold-plated phosphor bronze, guarantee excellent signal transmission. The threaded mount type and right-angle orientation provide secure and space-efficient installation on circuit boards. With 48 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Its loop bellow contact type and thru-hole termination method further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. Perfect for hi-rel applications, the EMM24DTAI is a reliable solution for board-to-board and card edge connections.