EMM24DTAS

Heilind Number:SULEMM24DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DTAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DTAS

Detailed Description

Introducing the EMM24DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a short description highlighting its construction using PBT and phosphor bronze materials, this connector offers reliable connectivity with a 3A amperage rating. Featuring a female gender and two rows for versatile usage, it utilizes a side hole mount and through-hole termination method. The contact material is gold-plated phosphor bronze, ensuring optimal conductivity, while the loop bellow contact type and right-angle orientation enhance usability. With 48 positions and a voltage rating of 950 VAC, it meets stringent power requirements, supported by a wide operating temperature range of -65 to 125°C. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it suitable for space-constrained environments. Trust the EMM24DTAS for secure and efficient board-to-board connections in your electronic designs.