EMM24DTBD

Heilind Number:SULEMM24DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DTBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DTBD

Detailed Description

Introducing the EMM24DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The female gender, right-angle orientation, and 48 positions with 2 rows offer versatile connectivity options. Its clearance hole mount and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts ensure optimal signal conductivity, while the loop bellow design enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the EMM24DTBD for robust and secure board-to-board connections.