EMM24DTBN

Heilind Number:SULEMM24DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DTBN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DTBN

Detailed Description

Introducing the EMM24DTBN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows with a total of 48 positions, offering ample room for multiple connections. With a pitch of 3.96mm and voltage rating of 950 VAC, it ensures stable power transmission. The termination method, through-hole mounting, guarantees secure attachment to the PCB. Crafted from durable PBT and Phosphor Bronze materials with gold plating, it ensures longevity and optimal conductivity. Its loop bellow contact type and right-angle orientation further enhance signal integrity, making it ideal for various applications. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. With a compact height of 15.49mm and width of 9.4mm, it saves space on the board. Trusted for its performance and quality, the EMM24DTBN is a must-have component for your electronic projects.