EMM24DTKD

Heilind Number:SULEMM24DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DTKD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DTKD

Detailed Description

The EMM24DTKD connector is a high-performance component designed for board-to-board and card edge connections in electronic systems. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity even in demanding environments. With a 3A amperage rating and a maximum voltage of 950VAC, it meets the power requirements of various applications. The gold-plated contact surfaces guarantee low contact resistance and long-term signal integrity. This female connector, with two rows of 48 positions, offers ample connectivity options. Its clearance hole mount type and through-hole termination method facilitate easy and secure installation on PCBs. The straight orientation and loop bellow contact type further enhance its usability. Operating efficiently in a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. The connector's compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. Trust the EMM24DTKD for seamless and high-quality board-level connections.