EMM24DTKI

Heilind Number:SULEMM24DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DTKI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DTKI

Detailed Description

Introducing the EMM24DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector offers a secure threaded mount and through-hole termination method. Its 48-position, two-row design with a pitch of 3.96mm (.156 in) allows for efficient signal transmission. Contact points made of gold-plated phosphor bronze guarantee excellent conductivity, with a maximum voltage rating of 950 VAC. The loop bellow contact type and straight orientation further enhance versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged industrial settings. With a compact height of 15.49mm and width of 9.4mm (.37 in), it's perfect for space-constrained applications. Gold termination plating ensures long-term performance. Whether for aerospace, telecommunications, or other critical systems, the EMM24DTKI delivers unrivaled quality and durability.