EMM24DTKN

Heilind Number:SULEMM24DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DTKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DTKN

Detailed Description

The EMM24DTKN Board To Board PCB Connector is a high-performance component essential for secure and efficient electronic connections. Featuring a female gender and two rows, it ensures reliable contact in demanding applications. With a termination method of Thru Hole and contact material of Phosphor Bronze plated with Gold, this connector guarantees excellent conductivity and durability. Its loop bellow contact type and straight orientation further enhance signal transmission. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent power requirements. With a pitch of 3.96mm and 48 positions, it offers versatility in PCB layouts. The connector's wide operating temperature range of -65 to 125 °C and gold termination plating make it suitable for diverse environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it facilitates space-saving designs. Whether used in aerospace, defense, or industrial systems, the EMM24DTKN ensures optimal performance and reliability.