EMM24DTKS

Heilind Number:SULEMM24DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DTKS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DTKS

Detailed Description

Introducing the EMM24DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PBT and Phosphor Bronze materials, this connector guarantees robust and reliable connectivity. Featuring a female gender with two rows and a side hole mount type, it offers easy installation on PCBs. The termination method is through-hole, ensuring secure attachment. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent power requirements. The loop bellow contact type and straight orientation facilitate efficient signal transmission. With 48 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, it's suitable for diverse environmental conditions. The compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. Gold termination plating enhances durability. Classified under hi-rel connectors, the EMM24DTKS ensures long-term performance. Upgrade your PCB connectivity with this premium connector.