EMM24DTKT

Heilind Number:SULEMM24DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DTKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DTKT

Detailed Description

Introducing the EMM24DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 48 female contacts, this connector offers reliable connectivity in space-constrained environments. The PBT and phosphor bronze construction, along with gold contact plating, ensures excellent durability and signal integrity. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial projects. The loop bellow contact type and straight orientation further enhance its versatility. Trust the EMM24DTKT for dependable and efficient board-to-board connections in your designs.