EMM24DTMD

Heilind Number:SULEMM24DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DTMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DTMD

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EMM24DTMD. Designed for high-reliability applications, this connector features a female gender with two rows, ideal for clearance hole mounting through the PCB. Its termination method is via gold-plated Thru Hole contacts made of durable phosphor bronze, ensuring excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers reliable power transmission. The contact type is Loop Bellow, providing secure connections even in demanding environments. This connector, with a right-angle orientation and 48 positions, guarantees efficient PCB-to-PCB connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Gold termination plating further enhances its durability. Trust in the EMM24DTMD for your critical electronic connections.