EMM24DTMH

Heilind Number:SULEMM24DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DTMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DTMH

Detailed Description

Introducing the high-performance PBT & Phosphor Bronze Board To Board PCB Connector, EMM24DTMH. Designed for reliability in demanding environments, this female connector features two rows with a total of 48 positions, accommodating various connectivity needs. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 950 VAC, it's suitable for a wide range of applications. The loop bellow contact type and right-angle orientation further enhance versatility. Measuring at a compact .61 inches in height and 9.4mm in width, it offers space-saving connectivity solutions. Ideal for use in hi-rel environments, this connector is a reliable choice for your PCB connectivity needs.