| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM24DTMI |
EMM24DTMI
| Heilind Number: | SULEMM24DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DTMI |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 3A female connector, SKU EMM24DTMI, offers reliable connectivity in electronic applications. With two rows and a threaded mount type, it ensures secure attachment on PCBs. Featuring loop bellow contact type with gold plating on phosphor bronze contacts, it guarantees efficient signal transmission. Operating at up to 950 VAC and -65 to 125 °C, this connector is suitable for diverse environments. With 48 positions and a pitch of 3.96mm, it facilitates high-density board-to-board connections. Its right-angle orientation and .25-inch tail length provide versatility in installation. Measuring .61 inches in height and 9.4mm in width, it fits compactly on circuit boards. Ideal for industrial and commercial use, this connector is a reliable solution for your interconnection needs.

