EMM24DTMN

Heilind Number:SULEMM24DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DTMN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DTMN

Detailed Description

Introducing the EMM24DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PBT and phosphor bronze materials, this connector ensures reliable and efficient power delivery with an amperage rating of 3A and a voltage capacity of 950 VAC. Featuring a female gender and two rows of 48 positions, it offers ample connectivity options. The termination method of thru-hole soldering guarantees secure attachment to the PCB. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in rugged environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Trust the EMM24DTMN for seamless and durable board-to-board connections in your electronic designs.