EMM24DTMT

Heilind Number:SULEMM24DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DTMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DTMT

Detailed Description

Introducing the EMM24DTMT, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It boasts a 3A amperage rating and can handle voltages up to 950VAC, making it suitable for power-intensive tasks. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Featuring 48 gold-plated contacts with loop bellow design, it guarantees low contact resistance and superior signal transmission. Meeting stringent standards, including an operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. With Thru Hole termination and gold-plated tails, it ensures secure and durable connections. Trust the EMM24DTMT for seamless board-to-board or card edge connectivity in your projects.