EMM25DCKD-S288

Heilind Number:SULEMM25DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DCKD-S288

Detailed Description

The EMM25DCKD-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures optimal performance even in demanding applications. Featuring a female gender, 2 rows, and 50 positions, it offers versatile connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is via card extender with a clearance hole mount type, making installation easy and secure. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-saving installation on PCBs. The EMM25DCKD-S288 is a reliable and efficient solution for your connectivity needs.