EMM25DCKH

Heilind Number:SULEMM25DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DCKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DCKH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EMM25DCKH connector is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 950 VAC, it ensures reliable power transmission. This female connector offers two rows of 50 positions each, with a pitch of 3.96mm, making it suitable for various board-to-board PCB connections. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and clearance hole mount type, along with a tail length of 4.83mm, allow for easy and secure installations. Operating efficiently in temperatures ranging from -65 to 125°C, this connector meets stringent industry standards for reliability. Perfect for use in demanding environments, it is an essential component for high-reliability electronic systems.