EMM25DCKI-S288

Heilind Number:SULEMM25DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DCKI-S288

Detailed Description

Introducing the EMM25DCKI-S288, a high-quality board-to-board PCB connector designed for reliable power transmission in electronic applications. Featuring a durable construction with PBT and phosphor bronze materials, this female connector offers a secure connection with two rows of contacts. Its threaded mount type and card extender termination method ensure easy installation onto PCBs. The contact material is made of gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950 VAC, this connector is suitable for a wide range of power applications. Its loop bellow contact type and straddle orientation further enhance its performance and versatility. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. At a compact height of 15.49mm and width of 9.4mm, it offers a space-saving solution for PCB layouts. Trust the EMM25DCKI-S288 for seamless connectivity in your electronic designs.