EMM25DCKI

Heilind Number:SULEMM25DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DCKI

Detailed Description

Introducing the EMM25DCKI, a high-performance board-to-board PCB connector designed for precision electrical connections in demanding industrial applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for high-power applications. The gold contact plating guarantees excellent conductivity and corrosion resistance, while the loop bellow contact type provides secure mating. With two rows of 50 positions each and a pitch of 3.96 mm, it offers ample connectivity options. The connector's threaded mount type and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125 °C, it is ideal for use in extreme conditions. Compact in size with dimensions of 9.4 mm in width and 15.49 mm in height, it is space-efficient while delivering high performance. Trusted for its durability and quality, the EMM25DCKI is the perfect choice for your PCB connectivity needs.