EMM25DCKN-S288

Heilind Number:SULEMM25DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DCKN-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EMM25DCKN-S288. Designed for high-performance applications, this connector features a female gender with two rows, allowing for efficient connectivity. With a robust amperage rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The termination method is through Card Extender, making installation easy and secure. Constructed with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. The 3.96mm pitch and Loop Bellow contact type further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Certified for quality, it meets stringent industry standards. Upgrade your electronic connections with the EMM25DCKNS288.