EMM25DCKN

Heilind Number:SULEMM25DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DCKN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM25DCKN. This female connector, featuring two rows and a straight orientation, is designed for high-performance applications. With a pitch of 3.96mm (.156 in) and 50 positions, it offers reliable connectivity on PCBs. The contact material of phosphor bronze with gold plating ensures optimal signal transmission, even in demanding environments. Rated for 3A and 950VAC, this connector is suitable for power and data applications. Its thru-hole termination method and tail length of 4.83mm (.19 in) facilitate easy assembly. Operating at a wide temperature range of -65 to 125°C, it guarantees performance in harsh conditions. With a compact size of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it saves space on the PCB. Perfect for use in telecommunications, aerospace, and industrial electronics, this connector offers durability and precision in every connection. Upgrade your PCB designs with the EMM25DCKN.