| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM25DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM25DCKS-S288 |
EMM25DCKS-S288
| Heilind Number: | SULEMM25DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM25DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT and Phosphor Bronze 3A Female Connector, SKU EMM25DCKS-S288, is an essential component for board-to-board PCB connections. Featuring two rows with a 3.96mm pitch, it offers secure connectivity in a compact design. With gold-plated Phosphor Bronze contacts, it ensures reliable signal transmission up to 950VAC. The loop bellow contact type and side hole mount make installation easy, while its straddle orientation and 50 positions cater to diverse connection needs. Operating from -65 to 125°C, this connector meets high standards for durability and performance. Tailored for demanding applications, it guarantees seamless connectivity in industrial settings.

