| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM25DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM25DCKS |
EMM25DCKS
| Heilind Number: | SULEMM25DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM25DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM25DCKS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power applications. The female connector, with two rows of 50 positions, offers secure and efficient connectivity. Its side hole mount and through-hole termination method make installation easy. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for use in various industries. Trust in the EMM25DCKS for seamless and durable board-to-board connections.

