EMM25DCKT

Heilind Number:SULEMM25DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DCKT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DCKT

Detailed Description

Introducing the EMM25DCKT, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a female gender with two rows for seamless connectivity, this connector boasts a threaded mount type and through-hole termination method, ensuring secure attachment to your PCB. Crafted with PBT and phosphor bronze materials, it guarantees reliable power delivery with an amperage of 3A and a voltage rating of 950VAC. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the loop bellow contact type enhances signal integrity. With 50 positions and a pitch of 3.96mm, it's perfect for demanding applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial environments. Don't compromise on quality – choose the EMM25DCKT for your connectivity needs.